+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

44423325

Contact; female; EPIC MH 0.8; gold-plated; 0.09÷0.25mm2; crimped

Manufacturer: LAPP

Manufacturer part number:
44423325
TME Symbol:
44423325

Specification

Manufacturer
LAPP
Type of connector
circular
Connector
contact
Kind of connector
female
Application - series/manufacturer
EPIC MH 0.8
Contact plating
gold-plated
Wire cross-section
0.09...0.25mm2
Wire size
28AWG...24AWG
Connector variant
stamped and formed contacts
Electrical mounting
crimped
Gross weight5 g
Certificates
EAN code4044777863785
See other products in this category: LAPP connectors LAPP,
*
44423325
0 in TME stock
Net price for quantities from 100 pcs - 0.77 USDGross price for quantities from 100 pcs - 0.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.