+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

44423357

Connector: HDC; EPIC® SIGNAL D-SUB SCM 1MM AU 0.25-1.0

NEW

Manufacturer: LAPP

Manufacturer part number:
44423357
TME Symbol:
44423357

Specification

Manufacturer
LAPP
Type of connector
HDC
Engineering PN
EPIC® SIGNAL D-SUB SCM 1MM AU 0.25-1.0
Gross weight1 g
Certificates
EAN code4056158663556
See other products in this category: D-Sub plugs and sockets LAPP,
*
44423357
0 in TME stock
Net price for quantities from 100 pcs - 0.56 USDGross price for quantities from 100 pcs - 0.56 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.