+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

44423365

Connector: HDC; module; female; EPIC® MH; PIN: 2; 40A; 1kV; crimped

Manufacturer: LAPP

Manufacturer part number:
44423365
TME Symbol:
44423365

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
module
Kind of connector
female
Manufacturer series
EPIC® MH
Number of pins
2
Current rating
40A
Rated voltage
1kV
Electrical mounting
crimped
Connector variant
w/o contacts
Flammability rating
UL94V-0
Insulator material
fiberglass, polyamide
Wire cross-section
1.5...10mm2
Width in modules
1
Application - series/manufacturer
EPIC® MH 4,0mm
Mechanical durability
500 cycles
Operating temperature
-40...125°C
Gross weight11.35 g
Certificates
EAN code4064727126296
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
44423365
10 in TME stock
Net price for quantities from 1 pcs - 11.46 USDGross price for quantities from 1 pcs - 11.46 USD
Net price for quantities from 5 pcs - 10.29 USDGross price for quantities from 5 pcs - 10.29 USD
Net price for quantities from 10 pcs - 9.58 USDGross price for quantities from 10 pcs - 9.58 USD
Net price for quantities from 20 pcs - 9.07 USDGross price for quantities from 20 pcs - 9.07 USD
Net price for quantities from 30 pcs - 8.84 USDGross price for quantities from 30 pcs - 8.84 USD
Net price for quantities from 50 pcs - 8.59 USDGross price for quantities from 50 pcs - 8.59 USD
Net price for quantities from 100 pcs - 8.29 USDGross price for quantities from 100 pcs - 8.29 USD
Net price for quantities from 150 pcs - 8.10 USDGross price for quantities from 150 pcs - 8.10 USD
Net price for quantities from 250 pcs - 7.87 USDGross price for quantities from 250 pcs - 7.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs