+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

44423375

Connector: HDC; contact insert; female; EPIC H-Q; PIN: 9; 16A; 500V

Manufacturer: LAPP

Manufacturer part number:
44423375
TME Symbol:
44423375

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Manufacturer series
EPIC H-Q
Number of pins
9
Current rating
16A
Rated voltage
0.5kV
Connector pinout layout
8+PE
Case
size Compact
Electrical mounting
crimped
Connector variant
w/o contacts
Connectors application
for machined contacts
Insert mounting
32.2x13.4mm
Gross weight15.53 g
Certificates
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
44423375
5 in TME stock
Net price for quantities from 1 pcs - 7.35 USDGross price for quantities from 1 pcs - 7.35 USD
Net price for quantities from 5 pcs - 6.14 USDGross price for quantities from 5 pcs - 6.14 USD
Net price for quantities from 10 pcs - 5.64 USDGross price for quantities from 10 pcs - 5.64 USD
Net price for quantities from 15 pcs - 5.39 USDGross price for quantities from 15 pcs - 5.39 USD
Net price for quantities from 25 pcs - 5.19 USDGross price for quantities from 25 pcs - 5.19 USD
Net price for quantities from 50 pcs - 4.91 USDGross price for quantities from 50 pcs - 4.91 USD
Net price for quantities from 100 pcs - 4.69 USDGross price for quantities from 100 pcs - 4.69 USD
Net price for quantities from 125 pcs - 4.57 USDGross price for quantities from 125 pcs - 4.57 USD
Net price for quantities from 150 pcs - 4.52 USDGross price for quantities from 150 pcs - 4.52 USD
Net price for quantities from 250 pcs - 4.32 USDGross price for quantities from 250 pcs - 4.32 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 5 pcs