+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

44424004

Connector: HDC; plug; PIN: 1; Mech.durability: 100cycles; -20÷100°C


Manufacturer: LAPP

Manufacturer part number:
44424004
TME Symbol:
44424004

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
plug
Number of pins
1
Mechanical durability
100 cycles
Operating temperature
-20...100°C
Gross weight96 g
Certificates
EAN code4044773824988
See other products in this category: LAPP connectors LAPP,
*
44424004
0 in TME stock
Net price for quantities from 1 pcs - 47.61 USDGross price for quantities from 1 pcs - 47.61 USD
Net price for quantities from 3 pcs - 42.12 USDGross price for quantities from 3 pcs - 42.12 USD
Net price for quantities from 5 pcs - 36.63 USDGross price for quantities from 5 pcs - 36.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.