+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

44424005

Connector: HDC; module; EPIC® MC; UL94V-0; Contacts: brass

Manufacturer: LAPP

Manufacturer part number:
44424005
TME Symbol:
44424005

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
module
Manufacturer series
EPIC® MC
Flammability rating
UL94V-0
Mechanical durability
100 cycles
Contact material
brass
Operating temperature
-20...100°C
Gross weight78 g
Certificates
EAN code4044773825831
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
44424005
0 in TME stock
Net price for quantities from 1 pcs - 42.01 USDGross price for quantities from 1 pcs - 42.01 USD
Net price for quantities from 5 pcs - 38.64 USDGross price for quantities from 5 pcs - 38.64 USD
Net price for quantities from 10 pcs - 36.25 USDGross price for quantities from 10 pcs - 36.25 USD
Net price for quantities from 25 pcs - 33.00 USDGross price for quantities from 25 pcs - 33.00 USD
Net price for quantities from 50 pcs - 30.97 USDGross price for quantities from 50 pcs - 30.97 USD
No. of pieces (Multiplicity: 1)