+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

44424010

Connector: HDC; module; EPIC® MC; Mech.durability: 100cycles

Manufacturer: LAPP

Manufacturer part number:
44424010
TME Symbol:
44424010

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
module
Manufacturer series
EPIC® MC
Mechanical durability
100 cycles
Contact material
brass
Operating temperature
-20...100°C
Gross weight14.41 g
Certificates
EAN code4044773825893
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
44424010
16 in TME stock
Net price for quantities from 1 pcs - 49.02 USDGross price for quantities from 1 pcs - 49.02 USD
Net price for quantities from 5 pcs - 45.35 USDGross price for quantities from 5 pcs - 45.35 USD
Net price for quantities from 10 pcs - 43.69 USDGross price for quantities from 10 pcs - 43.69 USD
Net price for quantities from 25 pcs - 42.01 USDGross price for quantities from 25 pcs - 42.01 USD
No. of pieces (Multiplicity: 1)