+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

44424013

Connector: HDC; module; female; EPIC® MC; PIN: 2; 65A; 1kV; crimped

Manufacturer: LAPP

Manufacturer part number:
44424013
TME Symbol:
44424013

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
module
Kind of connector
female
Manufacturer series
EPIC® MC
Number of pins
2
Current rating
65A
Rated voltage
1kV
Electrical mounting
crimped
Connector variant
w/o contacts
Width in modules
1
Application - series/manufacturer
EPIC® MC 3.6
Mechanical durability
500 cycles
Operating temperature
-40...125°C
Gross weight6.24 g
Certificates
EAN code4044776567622
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
44424013
8 in TME stock
Net price for quantities from 1 pcs - 4.44 USDGross price for quantities from 1 pcs - 4.44 USD
Net price for quantities from 10 pcs - 4.03 USDGross price for quantities from 10 pcs - 4.03 USD
Net price for quantities from 25 pcs - 3.60 USDGross price for quantities from 25 pcs - 3.60 USD
Net price for quantities from 50 pcs - 3.25 USDGross price for quantities from 50 pcs - 3.25 USD
Net price for quantities from 100 pcs - 3.03 USDGross price for quantities from 100 pcs - 3.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.