+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

44424014

Contact; EPIC®; brass; silver plated; 16mm2; crimped; 3.6mm

Manufacturer: LAPP

Manufacturer part number:
44424014
TME Symbol:
44424014

Specification

Manufacturer
LAPP
Type of connector
circular
Connector
contact
Manufacturer series
EPIC®
Contact material
brass
Contact plating
silver plated
Wire cross-section
16mm2
Electrical mounting
crimped
Cable external diameter
3.6mm
Gross weight5.11 g
Certificates
EAN code4044776567639
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
44424014
20 in TME stock
Net price for quantities from 1 pcs - 5.87 USDGross price for quantities from 1 pcs - 5.87 USD
Net price for quantities from 5 pcs - 5.48 USDGross price for quantities from 5 pcs - 5.48 USD
Net price for quantities from 10 pcs - 5.15 USDGross price for quantities from 10 pcs - 5.15 USD
Net price for quantities from 20 pcs - 4.74 USDGross price for quantities from 20 pcs - 4.74 USD
Net price for quantities from 40 pcs - 4.38 USDGross price for quantities from 40 pcs - 4.38 USD
Net price for quantities from 100 pcs - 4.20 USDGross price for quantities from 100 pcs - 4.20 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 20 pcs