+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

44424015

Connector: circular; socket; EPIC®; crimped; 16mm2; silver plated

Manufacturer: LAPP

Manufacturer part number:
44424015
TME Symbol:
44424015

Specification

Manufacturer
LAPP
Type of connector
circular
Connector
socket
Manufacturer series
EPIC®
Electrical mounting
crimped
Wire cross-section
16mm2
Contact plating
silver plated
Cable external diameter
3.6mm
Contact material
brass
Gross weight4.705 g
Certificates
EAN code4044776567646
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
44424015
15 in TME stock
Net price for quantities from 1 pcs - 9.00 USDGross price for quantities from 1 pcs - 9.00 USD
Net price for quantities from 5 pcs - 8.00 USDGross price for quantities from 5 pcs - 8.00 USD
Net price for quantities from 10 pcs - 7.51 USDGross price for quantities from 10 pcs - 7.51 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerBag = 20 pcs