+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

44424018

Connector: HDC; module; female; EPIC® MC; PIN: 2; 150A; 1kV; crimped

Manufacturer: LAPP

Manufacturer part number:
44424018
TME Symbol:
44424018

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
module
Kind of connector
female
Manufacturer series
EPIC® MC
Number of pins
2
Current rating
0.15kA
Rated voltage
1kV
Electrical mounting
crimped
Connector variant
w/o contacts
Width in modules
2
Application - series/manufacturer
EPIC® MC 6.0
Mechanical durability
500 cycles
Operating temperature
-40...125°C
Gross weight13 g
Certificates
EAN code4044776567677
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
44424018
0 in TME stock
Net price for quantities from 1 pcs - 6.67 USDGross price for quantities from 1 pcs - 6.67 USD
Net price for quantities from 5 pcs - 6.29 USDGross price for quantities from 5 pcs - 6.29 USD
Net price for quantities from 10 pcs - 5.81 USDGross price for quantities from 10 pcs - 5.81 USD
Net price for quantities from 25 pcs - 5.10 USDGross price for quantities from 25 pcs - 5.10 USD
Net price for quantities from 50 pcs - 4.87 USDGross price for quantities from 50 pcs - 4.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.