+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

44424019

Contact; EPIC®; brass; silver plated; 16mm2; crimped; 6mm

Manufacturer: LAPP

Manufacturer part number:
44424019
TME Symbol:
44424019

Specification

Manufacturer
LAPP
Type of connector
circular
Connector
contact
Manufacturer series
EPIC®
Contact material
brass
Contact plating
silver plated
Wire cross-section
16mm2
Electrical mounting
crimped
Cable external diameter
6mm
Gross weight7 g
Certificates
EAN code4044776567684
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
44424019
0 in TME stock
Net price for quantities from 1 pcs - 16.45 USDGross price for quantities from 1 pcs - 16.45 USD
Net price for quantities from 5 pcs - 15.10 USDGross price for quantities from 5 pcs - 15.10 USD
Net price for quantities from 10 pcs - 14.19 USDGross price for quantities from 10 pcs - 14.19 USD
Net price for quantities from 25 pcs - 13.02 USDGross price for quantities from 25 pcs - 13.02 USD
Net price for quantities from 50 pcs - 12.36 USDGross price for quantities from 50 pcs - 12.36 USD
Net price for quantities from 100 pcs - 11.91 USDGross price for quantities from 100 pcs - 11.91 USD
No. of pieces (Multiplicity: 1)