+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

44424022

Connector: circular; socket; EPIC®; crimped; 16mm2; silver plated

Manufacturer: LAPP

Manufacturer part number:
44424022
TME Symbol:
44424022

Specification

Manufacturer
LAPP
Type of connector
circular
Connector
socket
Manufacturer series
EPIC®
Electrical mounting
crimped
Wire cross-section
16mm2
Contact plating
silver plated
Cable external diameter
6mm
Contact material
brass
Gross weight9 g
Certificates
EAN code4044776567714
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
44424022
0 in TME stock
Net price for quantities from 1 pcs - 27.06 USDGross price for quantities from 1 pcs - 27.06 USD
Net price for quantities from 3 pcs - 25.38 USDGross price for quantities from 3 pcs - 25.38 USD
Net price for quantities from 5 pcs - 24.17 USDGross price for quantities from 5 pcs - 24.17 USD
Net price for quantities from 10 pcs - 22.31 USDGross price for quantities from 10 pcs - 22.31 USD
Net price for quantities from 25 pcs - 20.45 USDGross price for quantities from 25 pcs - 20.45 USD
Net price for quantities from 50 pcs - 19.49 USDGross price for quantities from 50 pcs - 19.49 USD
Net price for quantities from 100 pcs - 18.81 USDGross price for quantities from 100 pcs - 18.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.