+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

44424023

Connector: circular; socket; EPIC®; crimped; 25mm2; silver plated


Manufacturer: LAPP

Manufacturer part number:
44424023
TME Symbol:
44424023

Specification

Manufacturer
LAPP
Type of connector
circular
Connector
socket
Manufacturer series
EPIC®
Electrical mounting
crimped
Wire cross-section
25mm2
Contact plating
silver plated
Cable external diameter
6mm
Contact material
brass
Gross weight3 g
Certificates
EAN code4044776567721
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
44424023
0 in TME stock
Net price for quantities from 1 pcs - 19.53 USDGross price for quantities from 1 pcs - 19.53 USD
Net price for quantities from 5 pcs - 18.41 USDGross price for quantities from 5 pcs - 18.41 USD
Net price for quantities from 10 pcs - 16.24 USDGross price for quantities from 10 pcs - 16.24 USD
Net price for quantities from 25 pcs - 15.51 USDGross price for quantities from 25 pcs - 15.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.