+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

44424024

Connector: circular; socket; EPIC®; crimped; 35mm2; silver plated


Manufacturer: LAPP

Manufacturer part number:
44424024
TME Symbol:
44424024

Specification

Manufacturer
LAPP
Type of connector
circular
Connector
socket
Manufacturer series
EPIC®
Electrical mounting
crimped
Wire cross-section
35mm2
Contact plating
silver plated
Cable external diameter
6mm
Contact material
brass
Gross weight59 g
Certificates
EAN code4044776567738
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
44424024
0 in TME stock
Net price for quantities from 1 pcs - 31.00 USDGross price for quantities from 1 pcs - 31.00 USD
Net price for quantities from 5 pcs - 27.73 USDGross price for quantities from 5 pcs - 27.73 USD
Net price for quantities from 10 pcs - 25.55 USDGross price for quantities from 10 pcs - 25.55 USD
Net price for quantities from 25 pcs - 23.30 USDGross price for quantities from 25 pcs - 23.30 USD
Net price for quantities from 50 pcs - 22.01 USDGross price for quantities from 50 pcs - 22.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.