+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

44424030

Connector: HDC; module; male; EPIC® MC; PIN: 1; 320A; 1kV; crimped

Manufacturer: LAPP

Manufacturer part number:
44424030
TME Symbol:
44424030

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
module
Kind of connector
male
Manufacturer series
EPIC® MC
Number of pins
1
Current rating
0.32kA
Rated voltage
1kV
Electrical mounting
crimped
Connector variant
w/o contacts
Width in modules
2
Application - series/manufacturer
EPIC® MC 10.0
Mechanical durability
500 cycles
Operating temperature
-40...125°C
Gross weight87 g
Certificates
EAN code4044776567790
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
44424030
0 in TME stock
Net price for quantities from 1 pcs - 11.19 USDGross price for quantities from 1 pcs - 11.19 USD
Net price for quantities from 5 pcs - 10.55 USDGross price for quantities from 5 pcs - 10.55 USD
Net price for quantities from 10 pcs - 9.30 USDGross price for quantities from 10 pcs - 9.30 USD
Net price for quantities from 25 pcs - 8.32 USDGross price for quantities from 25 pcs - 8.32 USD
Net price for quantities from 50 pcs - 7.76 USDGross price for quantities from 50 pcs - 7.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.