+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

44424032

Contact; EPIC®; brass; silver plated; 50mm2; crimped; 10mm

Manufacturer: LAPP

Manufacturer part number:
44424032
TME Symbol:
44424032

Specification

Manufacturer
LAPP
Type of connector
circular
Connector
contact
Manufacturer series
EPIC®
Contact material
brass
Contact plating
silver plated
Wire cross-section
50mm2
Electrical mounting
crimped
Cable external diameter
10mm
Gross weight75 g
Certificates
EAN code4044776567813
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
44424032
0 in TME stock
Net price for quantities from 1 pcs - 37.66 USDGross price for quantities from 1 pcs - 37.66 USD
Net price for quantities from 5 pcs - 34.64 USDGross price for quantities from 5 pcs - 34.64 USD
Net price for quantities from 10 pcs - 32.39 USDGross price for quantities from 10 pcs - 32.39 USD
Net price for quantities from 25 pcs - 29.66 USDGross price for quantities from 25 pcs - 29.66 USD
Net price for quantities from 50 pcs - 28.59 USDGross price for quantities from 50 pcs - 28.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.