+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

44424033

Contact; EPIC®; brass; silver plated; 70mm2; crimped; 10mm


Manufacturer: LAPP

Manufacturer part number:
44424033
TME Symbol:
44424033

Specification

Manufacturer
LAPP
Type of connector
circular
Connector
contact
Manufacturer series
EPIC®
Contact material
brass
Contact plating
silver plated
Wire cross-section
70mm2
Electrical mounting
crimped
Cable external diameter
10mm
Gross weight30 g
Certificates
EAN code4044776567820
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
44424033
0 in TME stock
Net price for quantities from 1 pcs - 37.80 USDGross price for quantities from 1 pcs - 37.80 USD
Net price for quantities from 5 pcs - 33.83 USDGross price for quantities from 5 pcs - 33.83 USD
Net price for quantities from 10 pcs - 29.65 USDGross price for quantities from 10 pcs - 29.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.