+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

44424034

Contact; EPIC®; brass; silver plated; 95mm2; crimped; 10mm

Manufacturer: LAPP

Manufacturer part number:
44424034
TME Symbol:
44424034

Specification

Manufacturer
LAPP
Type of connector
circular
Connector
contact
Manufacturer series
EPIC®
Contact material
brass
Contact plating
silver plated
Wire cross-section
95mm2
Electrical mounting
crimped
Cable external diameter
10mm
Gross weight30 g
Certificates
EAN code4044776567837
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
44424034
0 in TME stock
Net price for quantities from 1 pcs - 38.16 USDGross price for quantities from 1 pcs - 38.16 USD
Net price for quantities from 5 pcs - 34.16 USDGross price for quantities from 5 pcs - 34.16 USD
Net price for quantities from 10 pcs - 29.94 USDGross price for quantities from 10 pcs - 29.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.