+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

44424036

Connector: circular; socket; EPIC®; crimped; 70mm2; silver plated

Manufacturer: LAPP

Manufacturer part number:
44424036
TME Symbol:
44424036

Specification

Manufacturer
LAPP
Type of connector
circular
Connector
socket
Manufacturer series
EPIC®
Electrical mounting
crimped
Wire cross-section
70mm2
Contact plating
silver plated
Cable external diameter
10mm
Contact material
brass
Gross weight23 g
Certificates
EAN code4044776567851
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
44424036
0 in TME stock
Net price for quantities from 1 pcs - 42.78 USDGross price for quantities from 1 pcs - 42.78 USD
Net price for quantities from 5 pcs - 38.24 USDGross price for quantities from 5 pcs - 38.24 USD
Net price for quantities from 10 pcs - 33.46 USDGross price for quantities from 10 pcs - 33.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.