+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

44424041

Connector: HDC; contact insert; male; EPIC® K; PIN: 4; 80A; 830V


Manufacturer: LAPP

Manufacturer part number:
44424041
TME Symbol:
44424041

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Manufacturer series
EPIC® K
Number of pins
4
Current rating
80A
Rated voltage
830V
Connector pinout layout
4+PE
Case
size H-B 10
Electrical mounting
screw terminal
Insert mounting
57x27mm
Gross weight110.09 g
Certificates
EAN code4044776567905
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
44424041
16 in TME stock
Net price for quantities from 1 pcs - 49.41 USDGross price for quantities from 1 pcs - 49.41 USD
Net price for quantities from 5 pcs - 43.44 USDGross price for quantities from 5 pcs - 43.44 USD
Net price for quantities from 10 pcs - 40.00 USDGross price for quantities from 10 pcs - 40.00 USD
Net price for quantities from 30 pcs - 38.14 USDGross price for quantities from 30 pcs - 38.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs