+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

44424042

Connector: HDC; contact insert; female; EPIC® K; PIN: 4; 80A; 830V

Manufacturer: LAPP

Manufacturer part number:
44424042
TME Symbol:
44424042

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Manufacturer series
EPIC® K
Number of pins
4
Current rating
80A
Rated voltage
830V
Connector pinout layout
4+PE
Case
size H-B 10
Electrical mounting
screw terminal
Insert mounting
57x27mm
Gross weight106.3 g
Certificates
EAN code4044776567912
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
44424042
1 in TME stock
Net price for quantities from 1 pcs - 72.24 USDGross price for quantities from 1 pcs - 72.24 USD
Net price for quantities from 5 pcs - 64.66 USDGross price for quantities from 5 pcs - 64.66 USD
Net price for quantities from 10 pcs - 58.81 USDGross price for quantities from 10 pcs - 58.81 USD
Net price for quantities from 30 pcs - 55.01 USDGross price for quantities from 30 pcs - 55.01 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcs