+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

44424044

Connector: HDC; contact insert; female; EPIC® K; PIN: 6(4+2)

Manufacturer: LAPP

Manufacturer part number:
44424044
TME Symbol:
44424044

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Manufacturer series
EPIC® K
Number of pins
6 (4+2)
Current rating
16A/80A
Rated voltage
0.4kV/830V
Connector pinout layout
4+2+PE
Case
size H-B 10
Electrical mounting
screw terminal
Insert mounting
57x27mm
Gross weight112.9 g
Certificates
EAN code4044776567936
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
44424044
5 in TME stock
Net price for quantities from 1 pcs - 47.77 USDGross price for quantities from 1 pcs - 47.77 USD
Net price for quantities from 5 pcs - 41.36 USDGross price for quantities from 5 pcs - 41.36 USD
Net price for quantities from 10 pcs - 37.66 USDGross price for quantities from 10 pcs - 37.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs