+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

44424049

Connector: HDC; contact insert; male; EPIC H-Q; PIN: 13; 10A; 400V

Manufacturer: LAPP

Manufacturer part number:
44424049
TME Symbol:
44424049

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Manufacturer series
EPIC H-Q
Number of pins
13
Current rating
10A
Rated voltage
0.4kV
Connector pinout layout
12+PE
Case
size H-A 3
Electrical mounting
crimped
Connector variant
w/o contacts
Connectors application
for machined contacts
Insert mounting
21x21mm
Gross weight12.96 g
Certificates
EAN code4044776736905
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
44424049
19 in TME stock
Net price for quantities from 1 pcs - 18.08 USDGross price for quantities from 1 pcs - 18.08 USD
Net price for quantities from 5 pcs - 16.74 USDGross price for quantities from 5 pcs - 16.74 USD
Net price for quantities from 10 pcs - 15.53 USDGross price for quantities from 10 pcs - 15.53 USD
Net price for quantities from 20 pcs - 14.10 USDGross price for quantities from 20 pcs - 14.10 USD
Net price for quantities from 50 pcs - 12.78 USDGross price for quantities from 50 pcs - 12.78 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcs