+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

44424052

Coding pin; EPIC H-A 3 12+PE; Application: for inserts

Manufacturer: LAPP

Manufacturer part number:
44424052
TME Symbol:
44424052

Specification

Manufacturer
LAPP
Type of connector accessories
coding pin
Application - series/manufacturer
EPIC H-A 3 12+PE
Connectors application
for inserts
Gross weight0.199 g
Certificates
EAN code4044777185146
See other products in this category: LAPP connectors LAPP,
*
44424052
0 in TME stock
Net price for quantities from 1 pcs - 0.88 USDGross price for quantities from 1 pcs - 0.88 USD
Net price for quantities from 5 pcs - 0.82 USDGross price for quantities from 5 pcs - 0.82 USD
Net price for quantities from 10 pcs - 0.80 USDGross price for quantities from 10 pcs - 0.80 USD
Net price for quantities from 20 pcs - 0.77 USDGross price for quantities from 20 pcs - 0.77 USD
Net price for quantities from 40 pcs - 0.74 USDGross price for quantities from 40 pcs - 0.74 USD
Net price for quantities from 100 pcs - 0.71 USDGross price for quantities from 100 pcs - 0.71 USD
Net price for quantities from 500 pcs - 0.67 USDGross price for quantities from 500 pcs - 0.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 20 pcs