+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

44424055

Connector: HDC; contact insert; male; EPIC H-A; PIN: 4; 10A; 3+PE


Manufacturer: LAPP

Manufacturer part number:
44424055
TME Symbol:
44424055

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Manufacturer series
EPIC H-A
Number of pins
4
Current rating
10A
Rated voltage
0.23kV/0.4kV
Connector pinout layout
3+PE
Case
size H-A 3
Electrical mounting
screw terminal
Insert mounting
21x21mm
Gross weight13.93 g
Certificates
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
44424055
5 in TME stock
Net price for quantities from 1 pcs - 8.34 USDGross price for quantities from 1 pcs - 8.34 USD
Net price for quantities from 5 pcs - 7.40 USDGross price for quantities from 5 pcs - 7.40 USD
Net price for quantities from 10 pcs - 6.73 USDGross price for quantities from 10 pcs - 6.73 USD
Net price for quantities from 15 pcs - 6.40 USDGross price for quantities from 15 pcs - 6.40 USD
Net price for quantities from 25 pcs - 6.12 USDGross price for quantities from 25 pcs - 6.12 USD
Net price for quantities from 50 pcs - 5.78 USDGross price for quantities from 50 pcs - 5.78 USD
Net price for quantities from 75 pcs - 5.63 USDGross price for quantities from 75 pcs - 5.63 USD
Net price for quantities from 100 pcs - 5.53 USDGross price for quantities from 100 pcs - 5.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs