+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

44428271

Connector: solar; plug; female; straight; for cable; crimped

NEW

Manufacturer: LAPP

Manufacturer part number:
44428271
TME Symbol:
44428271

Specification

Manufacturer
LAPP
Type of connector
solar
Connector
plug
Kind of connector
female
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
crimped
Connector variant
w/o contacts
Connectors application
photovoltaics
Gross weight10.09 g
Certificates
EAN code4064728484449
See other products in this category: Solar connectors LAPP,
*
44428271
100 in TME stock
Net price for quantities from 1 pcs - 1.46 USDGross price for quantities from 1 pcs - 1.46 USD
Net price for quantities from 5 pcs - 1.31 USDGross price for quantities from 5 pcs - 1.31 USD
Net price for quantities from 15 pcs - 1.17 USDGross price for quantities from 15 pcs - 1.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.