+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

44428289

Cable: solar; EPIC® SOLAR 4 GEN2; solar male,solar female; 2.5m

NEW

Manufacturer: LAPP

Manufacturer part number:
44428289
TME Symbol:
44428289

Specification

Manufacturer
LAPP
Type of connection cable
solar
Manufacturer series
EPIC® SOLAR 4 GEN2
Cable length
2.5m
Cable/adapter structure
  • solar female
  • solar male
Gross weight1 g
Certificates
EAN code4064728800652
See other products in this category: Solar connectors LAPP,
See other products from this series.:
*
44428289
0 in TME stock
Net price for quantities from 10 pcs - 17.48 USDGross price for quantities from 10 pcs - 17.48 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.