+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

44429007

Contact; male; EPIC MD 1.0; gold-plated; 0.08÷0.22mm2; crimped

Manufacturer: LAPP

Manufacturer part number:
44429007
TME Symbol:
44429007

Specification

Manufacturer
LAPP
Type of connector
circular
Connector
contact
Kind of connector
male
Application - series/manufacturer
EPIC MD 1.0
Contact plating
gold-plated
Wire cross-section
0.08...0.22mm2
Connector variant
stamped and formed contacts
Electrical mounting
crimped
Gross weight142 g
Certificates
EAN code4044773832822
See other products in this category: LAPP connectors LAPP,
*
44429007
0 in TME stock
Net price for quantities from 2 pcs - 319.08 USDGross price for quantities from 2 pcs - 319.08 USD
Net price for quantities from 50 pcs - 231.00 USDGross price for quantities from 50 pcs - 231.00 USD
Net price for quantities from 500 pcs - 202.14 USDGross price for quantities from 500 pcs - 202.14 USD
No. of pieces (Multiplicity: 1)