+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

44429014

Contact; male; EPIC MD 1.0; gold-plated; 0.22÷0.56mm2; crimped

Manufacturer: LAPP

Manufacturer part number:
44429014
TME Symbol:
44429014

Specification

Manufacturer
LAPP
Type of connector
circular
Connector
contact
Kind of connector
male
Application - series/manufacturer
EPIC MD 1.0
Contact plating
gold-plated
Wire cross-section
0.22...0.56mm2
Connector variant
stamped and formed contacts
Electrical mounting
crimped
Gross weight0.189 g
Certificates
EAN code4044773838916
See other products in this category: LAPP connectors LAPP,
*
44429014
59608 in TME stock
Net price for quantities from 5 pcs - 0.22 USDGross price for quantities from 5 pcs - 0.22 USD
Net price for quantities from 20 pcs - 0.20 USDGross price for quantities from 20 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.19 USD
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.18 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerReel = 500 pcs