+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

44429370

Contact; female; 2mm; EPIC; LS1 A6,LS1 D6; gold-plated; 0.5÷2.5mm2

Manufacturer: LAPP

Manufacturer part number:
44429370
TME Symbol:
44429370

Specification

Manufacturer
LAPP
Type of connector
LS1
Connector
contact
Kind of connector
female
Contact size
2mm
Manufacturer series
EPIC
Application - series/manufacturer
LS1 A6, LS1 D6
Contact plating
gold-plated
Wire cross-section
0.5...2.5mm2
Electrical mounting
crimped
Gross weight1.29 g
Certificates
EAN code4044776700951
See other products in this category: M23 connectors LAPP,
See other products from this series.:
*
44429370
0 in TME stock
Net price for quantities from 100 pcs - 2.04 USDGross price for quantities from 100 pcs - 2.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.