+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

444CMQ035

Module: diode; double,common cathode; 35V; If: 220Ax2; PRM4-ISO


Manufacturer: SMC DIODE SOLUTIONS

Manufacturer part number:
444CMQ035
TME Symbol:
444CMQ035-SMC

Specification

Manufacturer
SMC DIODE SOLUTIONS
Type of semiconductor module
diode
Semiconductor structure
common cathode, double
Max. off-state voltage
35V
Load current
220A x2
Case
PRM4-ISO
Max. forward impulse current
4.56kA
Electrical mounting
screw
Max. load current
440A
Mechanical mounting
screw
Features of semiconductor devices
Schottky
Kind of package
bulk
Gross weight79 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Diode modules SMC DIODE SOLUTIONS,
*
444CMQ035
0 in TME stock
Net price for quantities from 1 pcs - 87.26 USDGross price for quantities from 1 pcs - 87.26 USD
Net price for quantities from 3 pcs - 77.39 USDGross price for quantities from 3 pcs - 77.39 USD
Net price for quantities from 9 pcs - 69.31 USDGross price for quantities from 9 pcs - 69.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.