+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

45-2300.1000.000

Mounting unit; 45; 30x40x24.1mm; plastic; for 3-contact elements


Manufacturer: EAO

Manufacturer part number:
45-2300.1000.000
TME Symbol:
45-2300.1000.000

Specification

Manufacturer
EAO
Type of switch accessories
mounting unit
Application - series/manufacturer
45
Body dimensions
30x40x24.1mm
Material
plastic
Application
for 3-contact elements
Gross weight14.94 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
45-2300.1000.000
71 in TME stock
Net price for quantities from 1 pcs - 5.92 USDGross price for quantities from 1 pcs - 5.92 USD
Net price for quantities from 10 pcs - 3.85 USDGross price for quantities from 10 pcs - 3.85 USD
Net price for quantities from 50 pcs - 3.59 USDGross price for quantities from 50 pcs - 3.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs