+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

45-2300.3000.000

Mounting unit; 22mm; 45; front fixing


Manufacturer: EAO

Manufacturer part number:
45-2300.3000.000
TME Symbol:
45-2300.3000.000

Specification

Manufacturer
EAO
Type of switch accessories
mounting unit
Switch standard
22mm
Application - series/manufacturer
45
Mounting
front fixing
Gross weight20.97 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
45-2300.3000.000
6 in TME stock
Net price for quantities from 1 pcs - 4.66 USDGross price for quantities from 1 pcs - 4.66 USD
Net price for quantities from 250 pcs - 4.25 USDGross price for quantities from 250 pcs - 4.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.