+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

45-290D.2000.113

Switch: rotary with key; 22mm; Stabl.pos: 2; none; IP66,IP67,IP69K


Manufacturer: EAO

Manufacturer part number:
45-290D.2000.113
TME Symbol:
45-290D.2000.113

Specification

Manufacturer
EAO
Type of switch
rotary with key
Switch standard
22mm
Stable positions number
2
Illumination
none
IP rating
IP66, IP67, IP69K
Button shape
prominent
Switches features
the key can be removed at left limit position
Manufacturer series
45
Number of positions
3
Mounting hole dimensions
Ø22.3mm
Button marking
blank
Enclosure material
metal
Operating temperature
-25...70°C
Caution!
  • Contact sets must be ordered separately.
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Switches, Standard 22mm EAO,
See other products from this series.:
*
45-290D.2000.113
0 in TME stock
Net price for quantities from 1 pcs - 79.47 USDGross price for quantities from 1 pcs - 79.47 USD
Net price for quantities from 5 pcs - 71.53 USDGross price for quantities from 5 pcs - 71.53 USD
Net price for quantities from 25 pcs - 63.57 USDGross price for quantities from 25 pcs - 63.57 USD
Net price for quantities from 100 pcs - 55.63 USDGross price for quantities from 100 pcs - 55.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.