+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

45-2P01.1E10.000

Potentiometer; 22mm; 45; Ø22.3mm; IP66,IP67,IP69K; 100kΩ

Manufacturer: EAO

Manufacturer part number:
45-2P01.1E10.000
TME Symbol:
45-2P01.1E10.000

Specification

Manufacturer
EAO
Type of control accessories
potentiometer
Switch standard
22mm
Manufacturer series
45
Mounting hole dimensions
Ø22.3mm
IP rating
IP66, IP67, IP69K
Resistance
100kΩ
Face dimensions
Ø30mm
Gross weight60 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
See other products from this series.:
*
45-2P01.1E10.000
0 in TME stock
Net price for quantities from 1 pcs - 126.87 USDGross price for quantities from 1 pcs - 126.87 USD
Net price for quantities from 5 pcs - 114.75 USDGross price for quantities from 5 pcs - 114.75 USD
Net price for quantities from 25 pcs - 102.00 USDGross price for quantities from 25 pcs - 102.00 USD
Net price for quantities from 100 pcs - 89.25 USDGross price for quantities from 100 pcs - 89.25 USD
No. of pieces (Multiplicity: 1)