+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

45-311.1X40

Contact block; 22mm; 45; front fixing; spring clamps; Contacts: NO

Manufacturer: EAO

Manufacturer part number:
45-311.1X40
TME Symbol:
45-311.1X40

Specification

Manufacturer
EAO
Type of switch accessories
contact block
Switch standard
22mm
Application - series/manufacturer
45
Mounting
front fixing
Leads
spring clamps
Contacts configuration
NO
Max. operating voltage
500V AC
AC contacts rating @R
6A / 230V AC
DC contacts rating @R
3A / 24V DC
Switches features
slow action contacts
Contact plating
gold-plated
Max. operating current
10A
Operating temperature
-25...70°C
Gross weight7.65 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
45-311.1X40
5 in TME stock
Net price for quantities from 1 pcs - 22.49 USDGross price for quantities from 1 pcs - 22.49 USD
Net price for quantities from 5 pcs - 20.25 USDGross price for quantities from 5 pcs - 20.25 USD
Net price for quantities from 25 pcs - 17.99 USDGross price for quantities from 25 pcs - 17.99 USD
Net price for quantities from 100 pcs - 15.75 USDGross price for quantities from 100 pcs - 15.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.