+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

45-312.2Z10

Contact block; 22mm; 45; for back plate; screw terminals; 500VAC

Manufacturer: EAO

Manufacturer part number:
45-312.2Z10
TME Symbol:
45-312.2Z10

Specification

Manufacturer
EAO
Type of switch accessories
contact block
Switch standard
22mm
Application - series/manufacturer
45
Mounting
for back plate
Leads
screw terminals
Contacts configuration
NC
Max. operating voltage
500V AC
AC contacts rating @R
6A / 230V AC
DC contacts rating @R
3A / 24V DC
Switches features
slow action contacts
Contact plating
silver plated
Max. operating current
10A
Operating temperature
-25...70°C
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
45-312.2Z10
0 in TME stock
Net price for quantities from 1 pcs - 13.41 USDGross price for quantities from 1 pcs - 13.41 USD
Net price for quantities from 5 pcs - 12.13 USDGross price for quantities from 5 pcs - 12.13 USD
Net price for quantities from 25 pcs - 10.78 USDGross price for quantities from 25 pcs - 10.78 USD
Net price for quantities from 100 pcs - 9.44 USDGross price for quantities from 100 pcs - 9.44 USD
No. of pieces (Multiplicity: 1)