+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

45-320.1J12

Illuminating unit; 22mm; 45; front fixing; screw terminals; blue

Manufacturer: EAO

Manufacturer part number:
45-320.1J12
TME Symbol:
45-320.1J12

Specification

Manufacturer
EAO
Type of switch accessories
illuminating unit
Switch standard
22mm
Application - series/manufacturer
45
Mounting
front fixing
Leads
screw terminals
Lamp colour
blue
Supply voltage
  • 24...240V AC
  • 24...240V DC
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
45-320.1J12
0 in TME stock
Net price for quantities from 1 pcs - 36.02 USDGross price for quantities from 1 pcs - 36.02 USD
Net price for quantities from 5 pcs - 32.43 USDGross price for quantities from 5 pcs - 32.43 USD
Net price for quantities from 25 pcs - 28.82 USDGross price for quantities from 25 pcs - 28.82 USD
Net price for quantities from 100 pcs - 25.22 USDGross price for quantities from 100 pcs - 25.22 USD
No. of pieces (Multiplicity: 1)