+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

45-320.1J48

Illuminating unit; 22mm; 45; front fixing; spring clamps; blue

Manufacturer: EAO

Manufacturer part number:
45-320.1J48
TME Symbol:
45-320.1J48

Specification

Manufacturer
EAO
Type of switch accessories
illuminating unit
Switch standard
22mm
Application - series/manufacturer
45
Mounting
front fixing
Leads
spring clamps
Lamp colour
blue
Supply voltage
  • 230V AC
  • 230V DC
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
45-320.1J48
0 in TME stock
Net price for quantities from 1 pcs - 33.00 USDGross price for quantities from 1 pcs - 33.00 USD
Net price for quantities from 5 pcs - 29.70 USDGross price for quantities from 5 pcs - 29.70 USD
Net price for quantities from 25 pcs - 26.40 USDGross price for quantities from 25 pcs - 26.40 USD
Net price for quantities from 100 pcs - 23.10 USDGross price for quantities from 100 pcs - 23.10 USD
No. of pieces (Multiplicity: 1)