+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

45-320.2N12

Illuminating unit; 22mm; 45; for back plate; screw terminals

Manufacturer: EAO

Manufacturer part number:
45-320.2N12
TME Symbol:
45-320.2N12

Specification

Manufacturer
EAO
Type of switch accessories
illuminating unit
Switch standard
22mm
Application - series/manufacturer
45
Mounting
for back plate
Leads
screw terminals
Lamp colour
white
Supply voltage
  • 24...240V AC
  • 24...240V DC
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
45-320.2N12
0 in TME stock
Net price for quantities from 1 pcs - 40.39 USDGross price for quantities from 1 pcs - 40.39 USD
Net price for quantities from 5 pcs - 36.35 USDGross price for quantities from 5 pcs - 36.35 USD
Net price for quantities from 25 pcs - 32.31 USDGross price for quantities from 25 pcs - 32.31 USD
Net price for quantities from 100 pcs - 28.28 USDGross price for quantities from 100 pcs - 28.28 USD
No. of pieces (Multiplicity: 1)