+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

45-460.1802

Enclosure: for remote controller; 22mm; IP66,IP67,IP69K; X: 85mm


Manufacturer: EAO

Manufacturer part number:
45-460.1802
TME Symbol:
45-460.1802

Specification

Manufacturer
EAO
Type of enclosure
for remote controller
Switch standard
22mm
IP rating
IP66, IP67, IP69K
Dimension X
85mm
Dimension Y
194mm
Dimension Z
64mm
Enclosure material
plastic
Body colour
black
Cover colour
grey
Mounting
flush mounting
Number of holes
4
Panel cutout diameter
22mm
Gland thread
M25
Trade name
punched enclosure
Application
control cassette
Gross weight381.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Remote Control Enclosures EAO,
*
45-460.1802
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 45.84 USDGross price for quantities from 1 pcs - 45.84 USD