+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

45-509.1100

Cable gland; M25; IP66,IP67; polyamide; black


Manufacturer: EAO

Manufacturer part number:
45-509.1100
TME Symbol:
45-509.1100

Specification

Manufacturer
EAO
Type of cable accessories
cable gland
Gland thread
M25
IP rating
IP66, IP67
Body material
polyamide
Body colour
black
Kind of thread
metric
Kit contents
  • cable gland
  • gasket
  • nut
Gross weight22 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Glands EAO,
*
45-509.1100
0 in TME stock
Net price for quantities from 1 pcs - 13.45 USDGross price for quantities from 1 pcs - 13.45 USD
Net price for quantities from 5 pcs - 12.61 USDGross price for quantities from 5 pcs - 12.61 USD
Net price for quantities from 10 pcs - 11.69 USDGross price for quantities from 10 pcs - 11.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.