+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

45-50F.1100

Cover; 45; 28x15x107.2mm; silicone; Body: transparent

Manufacturer: EAO

Manufacturer part number:
45-50F.1100
TME Symbol:
45-50F.1100

Specification

Manufacturer
EAO
Type of switch accessories
cover
Application - series/manufacturer
45
Body dimensions
28x15x107.2mm
Material
silicone
Body colour
transparent
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
45-50F.1100
0 in TME stock
Net price for quantities from 1 pcs - 5.32 USDGross price for quantities from 1 pcs - 5.32 USD
Net price for quantities from 5 pcs - 4.79 USDGross price for quantities from 5 pcs - 4.79 USD
Net price for quantities from 25 pcs - 4.25 USDGross price for quantities from 25 pcs - 4.25 USD
Net price for quantities from 100 pcs - 3.73 USDGross price for quantities from 100 pcs - 3.73 USD
No. of pieces (Multiplicity: 1)