+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

45-50J.140Q

Description label; 45; 75mm; plastic; Body: yellow

Manufacturer: EAO

Manufacturer part number:
45-50J.140Q
TME Symbol:
45-50J.140Q

Specification

Manufacturer
EAO
Type of switch accessories
description label
Application - series/manufacturer
45
Button marking
NOT-HALT
Diameter
75mm
Material
plastic
Body colour
yellow
Application
for emergency button
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
45-50J.140Q
0 in TME stock
Net price for quantities from 1 pcs - 10.27 USDGross price for quantities from 1 pcs - 10.27 USD
Net price for quantities from 5 pcs - 9.24 USDGross price for quantities from 5 pcs - 9.24 USD
Net price for quantities from 25 pcs - 8.21 USDGross price for quantities from 25 pcs - 8.21 USD
Net price for quantities from 100 pcs - 7.19 USDGross price for quantities from 100 pcs - 7.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.