+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

45-50Q.2100

Cover; 45; Ø46.4x36mm; metal; Body: silver

Manufacturer: EAO

Manufacturer part number:
45-50Q.2100
TME Symbol:
45-50Q.2100

Specification

Manufacturer
EAO
Type of switch accessories
cover
Application - series/manufacturer
45
Body dimensions
Ø46.4x36mm
Material
metal
Body colour
silver
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
45-50Q.2100
0 in TME stock
Net price for quantities from 1 pcs - 66.60 USDGross price for quantities from 1 pcs - 66.60 USD
Net price for quantities from 5 pcs - 59.94 USDGross price for quantities from 5 pcs - 59.94 USD
Net price for quantities from 25 pcs - 53.28 USDGross price for quantities from 25 pcs - 53.28 USD
Net price for quantities from 100 pcs - 46.63 USDGross price for quantities from 100 pcs - 46.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.