+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

45-534.2100

Lock plate; 45; 47x21.1x47.1mm; metal; Body: silver

Manufacturer: EAO

Manufacturer part number:
45-534.2100
TME Symbol:
45-534.2100

Specification

Manufacturer
EAO
Type of switch accessories
lock plate
Application - series/manufacturer
45
Body dimensions
47x21.1x47.1mm
Material
metal
Body colour
silver
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
45-534.2100
0 in TME stock
Net price for quantities from 1 pcs - 78.92 USDGross price for quantities from 1 pcs - 78.92 USD
Net price for quantities from 5 pcs - 71.03 USDGross price for quantities from 5 pcs - 71.03 USD
Net price for quantities from 25 pcs - 63.14 USDGross price for quantities from 25 pcs - 63.14 USD
Net price for quantities from 100 pcs - 55.24 USDGross price for quantities from 100 pcs - 55.24 USD
No. of pieces (Multiplicity: 1)