+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

45-539.2400

Protective cap; 45; Ø57.6x50.1mm; metal; Body: yellow

Manufacturer: EAO

Manufacturer part number:
45-539.2400
TME Symbol:
45-539.2400

Specification

Manufacturer
EAO
Type of switch accessories
protective cap
Application - series/manufacturer
45
Body dimensions
Ø57.6x50.1mm
Material
metal
Body colour
yellow
Application
for emergency button
Gross weight143.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
45-539.2400
5 in TME stock
Net price for quantities from 1 pcs - 128.88 USDGross price for quantities from 1 pcs - 128.88 USD
Net price for quantities from 5 pcs - 116.56 USDGross price for quantities from 5 pcs - 116.56 USD
Net price for quantities from 25 pcs - 103.62 USDGross price for quantities from 25 pcs - 103.62 USD
Net price for quantities from 100 pcs - 90.66 USDGross price for quantities from 100 pcs - 90.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.