+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

45-544.1K00

Cover; 45; Ø31.6x25.9mm; silicone; Body: transparent

Manufacturer: EAO

Manufacturer part number:
45-544.1K00
TME Symbol:
45-544.1K00

Specification

Manufacturer
EAO
Type of switch accessories
cover
Application - series/manufacturer
45
Body dimensions
Ø31.6x25.9mm
Material
silicone
Body colour
transparent
Gross weight8.78 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
45-544.1K00
5 in TME stock
Net price for quantities from 1 pcs - 9.43 USDGross price for quantities from 1 pcs - 9.43 USD
Net price for quantities from 5 pcs - 8.48 USDGross price for quantities from 5 pcs - 8.48 USD
Net price for quantities from 25 pcs - 7.54 USDGross price for quantities from 25 pcs - 7.54 USD
Net price for quantities from 100 pcs - 6.60 USDGross price for quantities from 100 pcs - 6.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.