+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

45-549.1400

Protective cap; 45; 22x39.2x74.8mm; plastic; Body: yellow

Manufacturer: EAO

Manufacturer part number:
45-549.1400
TME Symbol:
45-549.1400

Specification

Manufacturer
EAO
Type of switch accessories
protective cap
Application - series/manufacturer
45
Body dimensions
22x39.2x74.8mm
Material
plastic
Body colour
yellow
Application
for emergency button
Gross weight29.19 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
45-549.1400
4 in TME stock
Net price for quantities from 1 pcs - 20.28 USDGross price for quantities from 1 pcs - 20.28 USD
Net price for quantities from 5 pcs - 18.25 USDGross price for quantities from 5 pcs - 18.25 USD
Net price for quantities from 25 pcs - 16.23 USDGross price for quantities from 25 pcs - 16.23 USD
Net price for quantities from 100 pcs - 14.30 USDGross price for quantities from 100 pcs - 14.30 USD
No. of pieces (Multiplicity: 1)